- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCDX2-14A-E
Description
+
Lug Terminal 2AWG 54.1mm 17.8mm Tin
Search Keywords: LCDX214AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCDX2-14A-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$14.60
10
$13.87
25
$13.17
50
$12.52
100
$11.89
250 +
$11.29
Click for Quote
Log in
to unlock special pricing