- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD6-38AD-L
Description
+
Lug Terminal 6AWG 71.9mm 15.7mm Tin
Search Keywords: LCD638ADL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD6-38AD-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$10.33
10
$9.81
25
$9.32
50
$8.86
100
$8.41
250
$7.99
500 +
$7.59
Click for Quote
Log in
to unlock special pricing