- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD500-38D-6
Description
+
Lug Terminal (7.7/0)AWG 106.4mm 39.1mm Tin
Search Keywords: LCD50038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD500-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
6
$38.02
12
$36.12
24
$34.31
48
$32.60
60 +
$30.97
Click for Quote
Log in
to unlock special pricing