- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD4-14BF-L
Panduit
LCD4-14BF-L
Lug Terminal 2AWG 47.5mm 14mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 2AWG 47.5mm 14mm Tin
Search Keywords: LCD414BFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD4-14BF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCD4-14BF-L RoHS compliant?
Yes, LCD4-14BF-L is RoHS compliant.
What is the lead time for LCD4-14BF-L?
The standard lead time for LCD4-14BF-L is approximately 93 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
93 Weeks
can ship
6/21/28
Price (USD)
Qty
Unit Price
1
$14.42
10
$13.70
25
$13.01
50
$12.36
100
$11.74
250 +
$11.15
Click for Quote
Log in
to unlock special pricing