- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD3/0-38D-X
Description
+
Lug Terminal (3/0)AWG 84.6mm 24.4mm Tin
Search Keywords: LCD3038DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD3/0-38D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$19.99
10
$18.99
25
$18.04
50
$17.14
100
$16.28
250 +
$15.47
Click for Quote
Log in
to unlock special pricing