- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCD3/0-12-X
Description
+
Lug Terminal (3/0)AWG 114mm 24.4mm Tin
Search Keywords: LCD3012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCD3/0-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$22.51
10
$21.38
25
$20.31
50
$19.30
100
$18.33
250 +
$17.42
Click for Quote
Log in
to unlock special pricing