- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX6-38A-L
Description
+
Lug Terminal 6AWG 68.8mm 15.7mm Tin
Search Keywords: LCCX638AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX6-38A-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$13.72
10
$13.03
25
$12.38
50
$11.76
100
$11.18
250
$10.62
500 +
$10.09
Click for Quote
Log in
to unlock special pricing