- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX450-12-6
Description
+
Lug Terminal (7.3/0)AWG 161.8mm 43.2mm Tin
Search Keywords: LCCX450126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX450-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$75.03
5
$71.28
10
$67.72
25
$64.33
50
$61.12
100 +
$58.06
Click for Quote
Log in
to unlock special pricing