- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCX2/0-14BF-X
Panduit
LCCX2/0-14BF-X
Lug Terminal (2/0)AWG 61.5mm 24.4mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (2/0)AWG 61.5mm 24.4mm Tin
Search Keywords: LCCX2014BFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCX2/0-14BF-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCCX2/0-14BF-X RoHS compliant?
Yes, LCCX2/0-14BF-X is RoHS compliant.
What is the lead time for LCCX2/0-14BF-X?
The standard lead time for LCCX2/0-14BF-X is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$27.09
10
$25.73
25
$24.45
50
$23.22
100
$22.06
250 +
$20.96
Click for Quote
Log in
to unlock special pricing