- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- LCCH2/0-12-X
Description
+
Lug Terminal (2/0)AWG 126.5mm 21.6mm Tin
Search Keywords: LCCH2012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCH2/0-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Dimension:126.5 x 21.6 mm
-
Wire Size:(2/0) AWG
-
Color:N/R
-
Operating Temperature:90(Max) °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.