- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCF250-38D-X
Panduit
LCCF250-38D-X
Lug Terminal (4.7/0)AWG 122.2mm 32.5mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (4.7/0)AWG 122.2mm 32.5mm Tin
Search Keywords: LCCF25038DX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCF250-38D-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCCF250-38D-X RoHS compliant?
Yes, LCCF250-38D-X is RoHS compliant.
What is the lead time for LCCF250-38D-X?
The standard lead time for LCCF250-38D-X is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$19.25
10
$18.36
25
$17.81
50
$17.29
100
$16.35
250
$15.91
500 +
$15.70
Click for Quote
Log in
to unlock special pricing