- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCCF2-14A-E
Description
+
Lug Terminal 2AWG 76.2mm 17.8mm Tin
Search Keywords: LCCF214AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCCF2-14A-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$16.35
10
$15.53
25
$14.76
50
$14.02
100
$13.32
250 +
$12.65
Click for Quote
Log in
to unlock special pricing