help desk software
Image is representational - see mfr. specs

LCCF1/0-38DF-X

Panduit

Lug Terminal (1/0)AWG 68.6mm 21.6mm Tin

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Lug Terminal (1/0)AWG 68.6mm 21.6mm Tin
Search Keywords: LCCF1038DFX
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panduit
  • Número do item:
    LCCF1/0-38DF-X
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 11
Pode ser enviado imediatamente
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$52.74
10
$13.18
25
$12.17
50
$11.14
100
$10.69
250 +
$10.14
Click for Quote
Conecte-se para desbloquear preços especiais
Substituição recomendada
LCCX1/0-38DF-X
LCCX1/0-38DF-X
Exibir produto
Lug Terminal (1/0)AWG 67.6mm 21.6mm Tin