- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC750-38D-6
Description
+
Lug Terminal (9.5/0)AWG 154.9mm 48mm Tin
Search Keywords: LCC75038D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC750-38D-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$82.36
5
$78.24
10
$74.33
25
$70.61
50
$67.08
100 +
$63.73
Click for Quote
Log in
to unlock special pricing