- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC750-12-6
Description
+
Lug Terminal (9.5/0)AWG 178.81mm 48mm Electro-Tin
Search Keywords: LCC750126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC750-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$81.96
5
$77.86
10
$73.97
25
$70.27
50
$66.76
100 +
$63.42
Click for Quote
Log in
to unlock special pricing