- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC6-10AF-L
Panduit
LCC6-10AF-L
Lug Terminal 6AWG 39.9mm 11.7mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 6AWG 39.9mm 11.7mm Tin
Search Keywords: LCC610AFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC6-10AF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC6-10AF-L RoHS compliant?
Yes, LCC6-10AF-L is RoHS compliant.
What is the lead time for LCC6-10AF-L?
The standard lead time for LCC6-10AF-L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$16.24
10
$15.43
25
$14.66
50
$13.92
100
$13.23
250 +
$12.57
Click for Quote
Log in
to unlock special pricing