- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC600-12F-6
Description
+
Lug Terminal (8.5/0)AWG 112.8mm 43.2mm Tin
Search Keywords: LCC60012F6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC600-12F-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
6
$98.94
12
$93.99
24
$89.29
48
$84.82
60 +
$80.58
Click for Quote
Log in
to unlock special pricing