- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC4-14DW-L
Description
+
Lug Terminal (3-4)AWG/2AWG 66.8mm 14mm Tin
Search Keywords: LCC414DWL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC4-14DW-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$13.68
10
$12.99
25
$12.34
50
$11.73
100
$11.14
250
$10.58
500 +
$10.05
Click for Quote
Log in
to unlock special pricing