- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC350-00-X
Panduit
LCC350-00-X
Lug Terminal (6.2/0)AWG 152.1mm 32.5mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (6.2/0)AWG 152.1mm 32.5mm Tin
Search Keywords: LCC35000X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC350-00-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is LCC350-00-X RoHS compliant?
Yes, LCC350-00-X is RoHS compliant.
What is the lead time for LCC350-00-X?
The standard lead time for LCC350-00-X is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$37.47
20
$35.60
40
$33.82
80
$32.13
160 +
$30.52
Click for Quote
Log in
to unlock special pricing