- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC250-38DH-X
Description
+
Lug Terminal (4.7/0)AWG 89.2mm 29.7mm Tin
Search Keywords: LCC25038DHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC250-38DH-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$41.33
5
$39.27
10
$37.30
25
$35.44
50
$33.66
100
$31.98
250 +
$30.38
Click for Quote
Log in
to unlock special pricing