- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC2-38-Q
Description
+
Lug Terminal 2AWG 103.9mm 16.8mm Tin
Search Keywords: LCC238Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC2-38-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$15.61
10
$14.83
25
$14.09
50
$13.39
100
$12.72
250 +
$12.08
Click for Quote
Log in
to unlock special pricing