- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC2-14AW-Q
Description
+
Lug Terminal 2AWG 67.81mm 15.24mm Electro-Tin
Search Keywords: LCC214AWQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC2-14AW-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2
$14.36
10
$13.64
25
$12.96
50
$12.31
100
$11.70
250 +
$11.11
Click for Quote
Log in
to unlock special pricing