- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC2-10AW-Q
Panduit
LCC2-10AW-Q
Lug Terminal 2AWG 62.3mm 15.2mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 2AWG 62.3mm 15.2mm Tin
Search Keywords: LCC210AWQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC2-10AW-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is LCC2-10AW-Q RoHS compliant?
Yes, LCC2-10AW-Q is RoHS compliant.
What is the lead time for LCC2-10AW-Q?
The standard lead time for LCC2-10AW-Q is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
25
$15.06
50
$14.31
100
$13.59
200
$12.91
400 +
$12.26
Click for Quote
Log in
to unlock special pricing