- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC1/0-14AW-X
Description
+
Lug Terminal (1/0)AWG 78mm 19.3mm Tin
Search Keywords: LCC1014AWX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC1/0-14AW-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10
$18.34
20
$17.43
40
$16.55
80
$15.73
100 +
$14.94
Click for Quote
Log in
to unlock special pricing