- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC1/0-12W-X
Panduit
LCC1/0-12W-X
Lug Terminal (1/0)AWG 120.4mm 20.3mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (1/0)AWG 120.4mm 20.3mm Tin
Search Keywords: LCC1012WX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC1/0-12W-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC1/0-12W-X RoHS compliant?
Yes, LCC1/0-12W-X is RoHS compliant.
What is the lead time for LCC1/0-12W-X?
The standard lead time for LCC1/0-12W-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$20.47
10
$19.45
25
$18.48
50
$17.55
100
$16.68
250 +
$15.84
Click for Quote
Log in
to unlock special pricing