- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCC1000-12-3
Panduit
LCC1000-12-3
Lug Terminal (10.7/0)AWG 185.2mm 55.1mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (10.7/0)AWG 185.2mm 55.1mm Tin
Search Keywords: LCC1000123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCC1000-12-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCC1000-12-3 RoHS compliant?
Yes, LCC1000-12-3 is RoHS compliant.
What is the lead time for LCC1000-12-3?
The standard lead time for LCC1000-12-3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$141.45
5
$134.37
10
$127.65
25 +
$121.27
Click for Quote
Log in
to unlock special pricing