- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCBX350-12-6
Description
+
Lug Terminal (6.2/0)AWG 109.2mm 39.1mm Tin
Search Keywords: LCBX350126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCBX350-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$42.94
5
$40.79
10
$38.75
25
$36.82
50
$34.98
100
$33.23
250 +
$31.57
Click for Quote
Log in
to unlock special pricing