- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCBX2-14-E
Description
+
Lug Terminal 2AWG 57.4mm 17.8mm Tin
Search Keywords: LCBX214E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCBX2-14-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$11.52
10
$10.95
25
$10.40
50
$9.88
100
$9.39
250
$8.92
500 +
$8.47
Click for Quote
Log in
to unlock special pricing