- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCB350-12-X
Panduit
LCB350-12-X
Lug Terminal (6.2/0)AWG 104.4mm 32.5mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (6.2/0)AWG 104.4mm 32.5mm Tin
Search Keywords: LCB35012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCB350-12-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCB350-12-X RoHS compliant?
Yes, LCB350-12-X is RoHS compliant.
What is the lead time for LCB350-12-X?
The standard lead time for LCB350-12-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$26.16
10
$24.85
25
$23.61
50
$22.43
100
$21.31
250 +
$20.24
Click for Quote
Log in
to unlock special pricing