- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX3/0-12F-X
Panduit
LCAX3/0-12F-X
Lug Terminal (3/0)AWG 52.6mm 26.9mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (3/0)AWG 52.6mm 26.9mm Tin
Search Keywords: LCAX3012FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX3/0-12F-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCAX3/0-12F-X RoHS compliant?
Yes, LCAX3/0-12F-X is RoHS compliant.
What is the lead time for LCAX3/0-12F-X?
The standard lead time for LCAX3/0-12F-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$20.36
10
$19.34
25
$18.38
50
$17.46
100
$16.58
250 +
$15.75
Click for Quote
Log in
to unlock special pricing