- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAX1/0-56H-X
Description
+
Lug Terminal (1/0)AWG 40.1mm 21.6mm Tin
Search Keywords: LCAX1056HX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAX1/0-56H-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$16.45
20
$15.62
40
$14.84
80
$14.10
100 +
$13.40
Click for Quote
Log in
to unlock special pricing