- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAS8-14-L
Description
+
Lug Terminal 8AWG 30.5mm 12.2mm Tin
Search Keywords: LCAS814L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAS8-14-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT