- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF8-14-L
Description
+
Lug Terminal 8AWG 39.11mm 12.19mm Electro-Tin
Search Keywords: LCAF814L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF8-14-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$3.83
25
$3.64
50
$3.46
100
$3.28
250
$3.12
500
$2.96
1,000 +
$2.82
Click for Quote
Log in
to unlock special pricing