- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF6-14-L
Description
+
Lug Terminal 6AWG 40.89mm 12.19mm Electro-Tin
Search Keywords: LCAF614L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF6-14-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$4.97
25
$4.72
50
$4.48
100
$4.26
250
$4.04
500
$3.84
1,000 +
$3.65
Click for Quote
Log in
to unlock special pricing