- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCAF2/0-56-X
Description
+
Lug Terminal (2/0)AWG 63.24mm 24.38mm Electro-Tin
Search Keywords: LCAF2056X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCAF2/0-56-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$13.98
10
$13.28
25
$12.62
50
$11.99
100
$11.39
250 +
$10.82
Click for Quote
Log in
to unlock special pricing