- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA600-12H-6
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
LCA600-12H-6
Lug Terminal (8.5/0)AWG 95.5mm 43.2mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Lug Terminal (8.5/0)AWG 95.5mm 43.2mm Tin
Search Keywords: LCA60012H6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA600-12H-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is LCA600-12H-6 discontinued?
Yes, LCA600-12H-6 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LCA600-12H-6?
The recommended replacement for LCA600-12H-6 is LCA600-12-6 from Panduit, available from OnlineComponents.com.
Is LCA600-12H-6 RoHS compliant?
Yes, LCA600-12H-6 is RoHS compliant.
What is the lead time for LCA600-12H-6?
The standard lead time for LCA600-12H-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.