- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LCA2-12F-Q
Panduit
LCA2-12F-Q
Lug Terminal 2AWG 53.8mm 19mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 2AWG 53.8mm 19mm Tin
Search Keywords: LCA212FQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LCA2-12F-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LCA2-12F-Q RoHS compliant?
Yes, LCA2-12F-Q is RoHS compliant.
What is the lead time for LCA2-12F-Q?
The standard lead time for LCA2-12F-Q is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$14.14
10
$13.44
25
$12.77
50
$12.13
100
$11.52
250 +
$10.94
Click for Quote
Log in
to unlock special pricing