- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAMB600-12-3Y
Description
+
Lug Terminal (8.5/0)-2AWG 119.1mm 38.1mm Tin
Search Keywords: LAMB600123Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAMB600-12-3Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$36.53
5
$34.70
10
$32.97
25
$31.32
50
$29.75
100
$28.26
250 +
$26.85
Click for Quote
Log in
to unlock special pricing