- Home ›
- All Products›
- LAB250-12-15
Description
+
Lug Terminal 153.67mm 31.75mm Tin
Search Keywords: LAB2501215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAB250-12-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$46.79
5
$44.45
10
$42.23
25
$40.12
50
$38.11
100
$36.21
250 +
$34.40
Click for Quote
Log in
to unlock special pricing