- Home ›
- All Products›
- LAA500-12-6
Description
+
Lug Terminal 139.7mm 43.63mm Tin
Search Keywords: LAA500126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA500-12-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$87.16
5
$82.80
10
$78.66
25
$74.73
50
$70.99
100 +
$67.44
Click for Quote
Log in
to unlock special pricing