- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAA2-56-X
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
LAA2-56-X
Lug Terminal 2AWG 66.8mm 19.05mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Lug Terminal 2AWG 66.8mm 19.05mm Tin
Search Keywords: LAA256X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA2-56-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is LAA2-56-X discontinued?
Yes, LAA2-56-X from Panduit is discontinued (end-of-life April 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LAA2-56-X?
The recommended replacement for LAA2-56-X is LAA2-56-70 from Panduit, available from OnlineComponents.com.
Is LAA2-56-X RoHS compliant?
Yes, LAA2-56-X is RoHS compliant.
What is the lead time for LAA2-56-X?
The standard lead time for LAA2-56-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.