- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- JBX3510EI-A
Description
+
Single gang two-piece snap together outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® T45 or LD profile raceway. 5.00in L x 3.26in W x 1.62in H (127.1mm x 82.7mm x 41.1mm). Breakouts for 1/2in, 3/4in, or 1in diameter conduit, Electric Ivory.
Search Keywords: JBX3510EIA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JBX3510EI-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Outlet Box
-
Color:Electric Ivory
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$9.65
20
$9.17
40
$8.71
80
$8.27
100 +
$7.86
Click for Quote
Log in
to unlock special pricing