- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- IT9115-CUV2A
Description
+
Cable Ties Nylon 6.6 Red 115mm 552N
Search Keywords: IT9115CUV2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:IT9115-CUV2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:389 x 14.1 x 7.6 mm
-
Color:Red
-
Operating Temperature:85°C(Max)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.87
2,000
$0.83
4,000
$0.79
8,000
$0.75
10,000 +
$0.71
Click for Quote
Log in
to unlock special pricing