- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- IT9100-CUV6
Description
+
Panduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they’re ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 14.1in, Tensile strength: 552, dark blue, 100pc.
Search Keywords: IT9100CUV6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:IT9100-CUV6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Buy all 100 in-stock or the regular minimum order quantity of 1000
Stock lot only:
100
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.814
1,000
$0.740
2,000
$0.700
4,000
$0.670
8,000
$0.630
10,000 +
$0.600
Click for Quote
Log in
to unlock special pricing