- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- ISTPHCH2MBU
Panduit
ISTPHCH2MBU
Industrial Cat 5e Shielded 600 V Patch Cord, 2m, BU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial Cat 5e Shielded 600 V Patch Cord, 2m, BU
Search Keywords: ISTPHCH2MBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ISTPHCH2MBU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is ISTPHCH2MBU RoHS compliant?
Yes, ISTPHCH2MBU is RoHS compliant.
What is the lead time for ISTPHCH2MBU?
The standard lead time for ISTPHCH2MBU is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$61.48
20
$58.41
40
$55.49
80
$52.72
160 +
$50.08
Click for Quote
Log in
to unlock special pricing