- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- ISTPH6X4MBL
Description
+
IndustrialNET Cat6A 600V Shielded Patch Cord, 4m, Black
Search Keywords: ISTPH6X4MBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ISTPH6X4MBL
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$82.86
5
$78.71
10
$74.78
25 +
$71.04
Click for Quote
Log in
to unlock special pricing