- Home ›
- All Products›
- ISTPH6X15MTL
Description
+
Industrial Cat6A Shielded 600 V Patch Cord, 15m, TL
Search Keywords: ISTPH6X15MTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ISTPH6X15MTL
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$159.45
3
$151.48
5 +
$143.91
Click for Quote
Log in
to unlock special pricing