- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- IMS9.5T35-QR6L
IMS9.5T35-QR6L
Panduit
Wire Ducting & Raceways IMS Strapping, 316L SS, 9.5mm (.37)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire Ducting & Raceways IMS Strapping, 316L SS, 9.5mm (.37)
Search Keywords: IMS95T35QR6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:IMS9.5T35-QR6L
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$62.36
5
$59.24
10
$56.28
25
$53.47
50
$50.79
100 +
$48.25
Click for Quote
Log in
to unlock special pricing