- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- IMS12T35-QR6L
IMS12T35-QR6L
Panduit
StrongHold™ IMS12T35-QR6L SS Strapping, 0.47" Width, 0.014" Thick
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
StrongHold™ IMS12T35-QR6L SS Strapping, 0.47" Width, 0.014" Thick
Search Keywords: IMS12T35QR6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:IMS12T35-QR6L
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$66.17
5
$62.86
10
$59.72
25
$56.73
50
$53.89
100 +
$51.20
Click for Quote
Log in
to unlock special pricing