- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- IMLTFC51H-L6L
IMLTFC51H-L6L
Panduit
StrongHold™ IMLTFC51H-L6L Cable Tie, Black, 316L SS, Heavy, 8.2", PK50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
StrongHold™ IMLTFC51H-L6L Cable Tie, Black, 316L SS, Heavy, 8.2", PK50
Search Keywords: IMLTFC51HL6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:IMLTFC51H-L6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$2.00
100
$1.90
200
$1.80
400
$1.71
500 +
$1.63
Click for Quote
Log in
to unlock special pricing